
SQBW5068RJ | |
|---|---|
DigiKey Part Number | 1712-SQBW5068RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQBW5068RJ |
Description | SQB50 68R (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW5068RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹791.15000 | ₹791.15 |
| 10 | ₹544.39300 | ₹5,443.93 |
| 30 | ₹466.08533 | ₹13,982.56 |
| 60 | ₹426.07750 | ₹25,564.65 |
| 120 | ₹392.08783 | ₹47,050.54 |
| 270 | ₹358.75574 | ₹96,864.05 |
| 510 | ₹336.71757 | ₹1,71,725.96 |
| 1,020 | ₹316.17827 | ₹3,22,501.84 |