
SQMBW101K5J | |
|---|---|
DigiKey Part Number | 1712-SQMBW101K5J-ND |
Manufacturer | |
Manufacturer Product Number | SQMBW101K5J |
Description | SQMB10 1K5 (WIRE) 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMBW101K5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹124.96200 | ₹1,249.62 |
| 25 | ₹107.68560 | ₹2,692.14 |
| 50 | ₹96.87620 | ₹4,843.81 |
| 200 | ₹79.81380 | ₹15,962.76 |
| 400 | ₹73.15568 | ₹29,262.27 |
| 600 | ₹69.73418 | ₹41,840.51 |
| 1,000 | ₹65.86200 | ₹65,862.00 |
| 5,000 | ₹56.30913 | ₹2,81,545.65 |