220 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQMR7220RJ

DigiKey Part Number
A102478-ND
Manufacturer
Manufacturer Product Number
SQMR7220RJ
Description
RES 220 OHM 5% 7W RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Resistance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹67.28000₹672.80
25₹57.58880₹1,439.72
50₹51.49460₹2,574.73
100₹46.30410₹4,630.41
250₹40.62908₹10,157.27
500₹37.07498₹18,537.49
1,000₹34.05389₹34,053.89
5,000₹28.67725₹1,43,386.25
Manufacturers Standard Package