
SQMR72K2J | |
|---|---|
DigiKey Part Number | A103697-ND |
Manufacturer | |
Manufacturer Product Number | SQMR72K2J |
Description | RES 2.2K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹67.28000 | ₹672.80 |
| 25 | ₹57.58880 | ₹1,439.72 |
| 50 | ₹51.49460 | ₹2,574.73 |
| 100 | ₹46.30410 | ₹4,630.41 |
| 250 | ₹40.62908 | ₹10,157.27 |
| 500 | ₹37.07498 | ₹18,537.49 |
| 1,000 | ₹34.05389 | ₹34,053.89 |
| 5,000 | ₹28.67725 | ₹1,43,386.25 |