
SQMW5R20J | |
|---|---|
DigiKey Part Number | A137378-ND |
Manufacturer | |
Manufacturer Product Number | SQMW5R20J |
Description | RES 0.2 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹58.98700 | ₹589.87 |
| 25 | ₹50.43240 | ₹1,260.81 |
| 50 | ₹45.04620 | ₹2,252.31 |
| 100 | ₹40.46140 | ₹4,046.14 |
| 250 | ₹35.44048 | ₹8,860.12 |
| 500 | ₹32.29640 | ₹16,148.20 |