
SQPW106R8J | |
|---|---|
DigiKey Part Number | A137423-ND |
Manufacturer | |
Manufacturer Product Number | SQPW106R8J |
Description | RES 6.8 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹68.39900 | ₹683.99 |
| 25 | ₹58.52080 | ₹1,463.02 |
| 50 | ₹52.35180 | ₹2,617.59 |
| 240 | ₹41.55321 | ₹9,972.77 |
| 480 | ₹37.90923 | ₹18,196.43 |
| 720 | ₹36.03710 | ₹25,946.71 |
| 1,200 | ₹33.91815 | ₹40,701.78 |
| 5,040 | ₹29.16481 | ₹1,46,990.64 |