
TE100B22RJ | |
|---|---|
DigiKey Part Number | A137526-ND |
Manufacturer | |
Manufacturer Product Number | TE100B22RJ |
Description | RES CHAS MNT 22 OHM 5% 100W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 7.165" L (28.00mm x 182.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,573.80000 | ₹2,573.80 |
| 10 | ₹1,837.62800 | ₹18,376.28 |
| 25 | ₹1,638.84360 | ₹40,971.09 |
| 50 | ₹1,514.44020 | ₹75,722.01 |
| 100 | ₹1,408.76730 | ₹1,40,876.73 |
| 250 | ₹1,293.10856 | ₹3,23,277.14 |
| 500 | ₹1,220.79996 | ₹6,10,399.98 |
