x-1879455-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1500B2R2J

DigiKey Part Number
A131284-ND
Manufacturer
Manufacturer Product Number
TE1500B2R2J
Description
RES CHAS MNT 2.2 OHM 5% 1500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
1500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,395.20000₹12,395.20
10₹9,343.43500₹93,434.35
25₹8,520.31800₹2,13,007.95
50₹8,005.60820₹4,00,280.41
100₹7,568.57250₹7,56,857.25
Manufacturers Standard Package