x-1879455-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1500B33RJ

DigiKey Part Number
A131285-ND
Manufacturer
Manufacturer Product Number
TE1500B33RJ
Description
RES CHAS MNT 33 OHM 5% 1500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
1500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,952.19000₹9,952.19
10₹7,446.26200₹74,462.62
25₹6,770.22320₹1,69,255.58
50₹6,347.43020₹3,17,371.51
100₹5,988.45030₹5,98,845.03
Manufacturers Standard Package