
TE600B100RJ | |
|---|---|
DigiKey Part Number | A137893-ND |
Manufacturer | |
Manufacturer Product Number | TE600B100RJ |
Description | RES CHAS MNT 100 OHM 5% 600W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 13.583" L (40.00mm x 345.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,276.78000 | ₹8,276.78 |
| 10 | ₹6,143.84600 | ₹61,438.46 |
| 25 | ₹5,568.34800 | ₹1,39,208.70 |
| 50 | ₹5,208.46380 | ₹2,60,423.19 |
| 100 | ₹4,902.82300 | ₹4,90,282.30 |