56 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1056RJ

DigiKey Part Number
A131924-ND
Manufacturer
Manufacturer Product Number
THS1056RJ
Description
RES CHAS MNT 56 OHM 5% 10W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Resistance
56 Ohms
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹424.93000₹424.93
10₹287.38600₹2,873.86
25₹250.11120₹6,252.78
50₹226.77740₹11,338.87
100₹206.94750₹20,694.75
300₹181.43937₹54,431.81
500₹171.64302₹85,821.51
1,000₹160.10100₹1,60,101.00
5,000₹139.57231₹6,97,861.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.