
THS253R3J | |
|---|---|
DigiKey Part Number | A132005-ND |
Manufacturer | |
Manufacturer Product Number | THS253R3J |
Description | RES CHAS MNT 3.3 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹556.32000 | ₹556.32 |
| 10 | ₹379.26700 | ₹3,792.67 |
| 25 | ₹331.22040 | ₹8,280.51 |
| 50 | ₹301.17720 | ₹15,058.86 |
| 100 | ₹275.63490 | ₹27,563.49 |
| 300 | ₹242.77127 | ₹72,831.38 |
| 500 | ₹230.15452 | ₹1,15,077.26 |
| 1,000 | ₹215.29041 | ₹2,15,290.41 |
| 5,000 | ₹191.55314 | ₹9,57,765.70 |