THS25R01J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 190
Unit Price: ₹559.12000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹282.11595
Datasheet
10 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±5% 25W Wirewound Chassis Mount Resistor
THS25R01J
THS25R01J

THS25R01J

DigiKey Part Number
A132020-ND
Manufacturer
Manufacturer Product Number
THS25R01J
Description
RES CHAS MNT 0.01 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
10 mOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹556.32000₹556.32
10₹379.26700₹3,792.67
25₹331.22040₹8,280.51
50₹301.17720₹15,058.86
100₹275.63490₹27,563.49
300₹242.77127₹72,831.38
500₹230.15452₹1,15,077.26
1,000₹215.29041₹2,15,290.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.