
TJT30033RJ | |
|---|---|
DigiKey Part Number | A123906-ND |
Manufacturer | |
Manufacturer Product Number | TJT30033RJ |
Description | RES CHAS MNT 33 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.278" L x 3.150" W (210.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,352.38000 | ₹7,352.38 |
| 10 | ₹5,436.09800 | ₹54,360.98 |
| 30 | ₹4,828.61900 | ₹1,44,858.57 |
| 50 | ₹4,595.43040 | ₹2,29,771.52 |
| 100 | ₹4,383.80490 | ₹4,38,380.49 |