TJT300680RJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹5,578.02100
Datasheet
680 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT300680RJ

DigiKey Part Number
A123914-ND
Manufacturer
Manufacturer Product Number
TJT300680RJ
Description
RES CHAS MNT 680 OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
680 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
8.278" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹4,861.74650₹97,234.93