15 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT50015RJ

DigiKey Part Number
A123921-ND
Manufacturer
Manufacturer Product Number
TJT50015RJ
Description
RES CHAS MNT 15 OHM 5% 500W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
12.99" L x 3.15" W (330.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,681.55000₹5,681.55
10₹4,852.47500₹48,524.75
30₹4,744.19233₹1,42,325.77
50₹4,604.11520₹2,30,205.76
100₹4,461.06540₹4,46,106.54
Manufacturers Standard Package