Parametric Equivalent

TJT500470RJ | |
|---|---|
DigiKey Part Number | A123930-ND |
Manufacturer | |
Manufacturer Product Number | TJT500470RJ |
Description | RES CHAS MNT 470 OHM 5% 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 12.99" L x 3.15" W (330.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,700.89000 | ₹7,700.89 |
| 10 | ₹5,702.79700 | ₹57,027.97 |
| 30 | ₹5,102.30633 | ₹1,53,069.19 |
| 50 | ₹4,876.05060 | ₹2,43,802.53 |
| 100 | ₹4,607.80540 | ₹4,60,780.54 |


