
TLR3A10DR001FTDG | |
|---|---|
DigiKey Part Number | A131761TR-ND - Tape & Reel (TR) A131761CT-ND - Cut Tape (CT) A131761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A10DR001FTDG |
Description | RES 0.001 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A10DR001FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹91.88100 | ₹918.81 |
| 25 | ₹78.94720 | ₹1,973.68 |
| 50 | ₹70.78400 | ₹3,539.20 |
| 100 | ₹63.85100 | ₹6,385.10 |
| 250 | ₹56.25824 | ₹14,064.56 |
| 500 | ₹51.50762 | ₹25,753.81 |
| 1,000 | ₹47.46802 | ₹47,468.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹44.03691 | ₹88,073.82 |
| 4,000 | ₹41.12298 | ₹1,64,491.92 |
| 6,000 | ₹39.62626 | ₹2,37,757.56 |
| 10,000 | ₹37.93351 | ₹3,79,335.10 |
| 14,000 | ₹36.92489 | ₹5,16,948.46 |
| 20,000 | ₹35.97096 | ₹7,19,419.20 |