
TLR3A10KR0025FTDG | |
|---|---|
DigiKey Part Number | A131768TR-ND - Tape & Reel (TR) A131768CT-ND - Cut Tape (CT) A131768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A10KR0025FTDG |
Description | RES 0.0025 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A10KR0025FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹71.47400 | ₹714.74 |
| 25 | ₹61.24200 | ₹1,531.05 |
| 50 | ₹54.79340 | ₹2,739.67 |
| 100 | ₹49.30470 | ₹4,930.47 |
| 250 | ₹43.29796 | ₹10,824.49 |
| 500 | ₹39.53322 | ₹19,766.61 |
| 1,000 | ₹36.33602 | ₹36,336.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.61918 | ₹67,238.36 |
| 4,000 | ₹31.31120 | ₹1,25,244.80 |
| 6,000 | ₹30.12610 | ₹1,80,756.60 |
| 10,000 | ₹28.78553 | ₹2,87,855.30 |
| 14,000 | ₹27.98675 | ₹3,91,814.50 |
| 20,000 | ₹27.20640 | ₹5,44,128.00 |