1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3A20DR001FTDG

DigiKey Part Number
A129565TR-ND - Tape & Reel (TR)
A129565CT-ND - Cut Tape (CT)
A129565DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3A20DR001FTDG
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR3A20DR001FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,625
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹111.82000₹111.82
10₹73.43100₹734.31
25₹62.88200₹1,572.05
50₹56.26580₹2,813.29
100₹50.64660₹5,064.66
250₹44.48700₹11,121.75
500₹40.63282₹20,316.41
1,000₹37.35640₹37,356.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹34.57294₹69,145.88
4,000₹32.20834₹1,28,833.36
6,000₹30.99429₹1,85,965.74
10,000₹29.62066₹2,96,206.60
14,000₹28.80246₹4,03,234.44
20,000₹28.00291₹5,60,058.20
Manufacturers Standard Package