
TLR3A20DR001FTDG | |
|---|---|
DigiKey Part Number | A129565TR-ND - Tape & Reel (TR) A129565CT-ND - Cut Tape (CT) A129565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20DR001FTDG |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20DR001FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹73.43100 | ₹734.31 |
| 25 | ₹62.88200 | ₹1,572.05 |
| 50 | ₹56.26580 | ₹2,813.29 |
| 100 | ₹50.64660 | ₹5,064.66 |
| 250 | ₹44.48700 | ₹11,121.75 |
| 500 | ₹40.63282 | ₹20,316.41 |
| 1,000 | ₹37.35640 | ₹37,356.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.57294 | ₹69,145.88 |
| 4,000 | ₹32.20834 | ₹1,28,833.36 |
| 6,000 | ₹30.99429 | ₹1,85,965.74 |
| 10,000 | ₹29.62066 | ₹2,96,206.60 |
| 14,000 | ₹28.80246 | ₹4,03,234.44 |
| 20,000 | ₹28.00291 | ₹5,60,058.20 |