
TLR3A30DR001FTDG | |
|---|---|
DigiKey Part Number | A131796TR-ND - Tape & Reel (TR) A131796CT-ND - Cut Tape (CT) A131796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A30DR001FTDG |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A30DR001FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹88.71300 | ₹887.13 |
| 25 | ₹76.15160 | ₹1,903.79 |
| 50 | ₹68.26800 | ₹3,413.40 |
| 100 | ₹61.56800 | ₹6,156.80 |
| 250 | ₹54.21560 | ₹13,553.90 |
| 500 | ₹49.61782 | ₹24,808.91 |
| 1,000 | ₹45.70960 | ₹45,709.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.39031 | ₹84,780.62 |
| 4,000 | ₹39.57027 | ₹1,58,281.08 |
| 6,000 | ₹38.12193 | ₹2,28,731.58 |
| 10,000 | ₹36.48381 | ₹3,64,838.10 |
| 14,000 | ₹35.50779 | ₹4,97,109.06 |
| 20,000 | ₹34.55439 | ₹6,91,087.80 |