
TLR3A30DR002FTDG | |
|---|---|
DigiKey Part Number | A129570TR-ND - Tape & Reel (TR) A129570CT-ND - Cut Tape (CT) A129570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A30DR002FTDG |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A30DR002FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹86.94300 | ₹869.43 |
| 25 | ₹74.62320 | ₹1,865.58 |
| 50 | ₹66.87020 | ₹3,343.51 |
| 100 | ₹60.29130 | ₹6,029.13 |
| 250 | ₹53.08248 | ₹13,270.62 |
| 500 | ₹48.57040 | ₹24,285.20 |
| 1,000 | ₹44.73487 | ₹44,734.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹41.47709 | ₹82,954.18 |
| 4,000 | ₹38.70947 | ₹1,54,837.88 |
| 6,000 | ₹37.28822 | ₹2,23,729.32 |
| 10,000 | ₹35.68055 | ₹3,56,805.50 |
| 14,000 | ₹34.72290 | ₹4,86,120.60 |
| 20,000 | ₹33.78715 | ₹6,75,743.00 |