
TLRP2H20WR010FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP2H20WR010FTETR-ND - Tape & Reel (TR) 1712-TLRP2H20WR010FTECT-ND - Cut Tape (CT) 1712-TLRP2H20WR010FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2H20WR010FTE |
Description | RES 0.01 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.094" W (5.00mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹44.35700 | ₹443.57 |
| 25 | ₹37.79640 | ₹944.91 |
| 50 | ₹33.67740 | ₹1,683.87 |
| 100 | ₹30.16430 | ₹3,016.43 |
| 250 | ₹26.32320 | ₹6,580.80 |
| 500 | ₹23.91526 | ₹11,957.63 |
| 1,000 | ₹21.86889 | ₹21,868.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.65234 | ₹74,609.36 |
| 8,000 | ₹17.39748 | ₹1,39,179.84 |
| 12,000 | ₹16.75306 | ₹2,01,036.72 |
| 20,000 | ₹16.02413 | ₹3,20,482.60 |
| 28,000 | ₹15.58985 | ₹4,36,515.80 |
| 40,000 | ₹15.16553 | ₹6,06,621.20 |