20 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2H20WR020FTE

DigiKey Part Number
1712-TLRP2H20WR020FTETR-ND - Tape & Reel (TR)
1712-TLRP2H20WR020FTECT-ND - Cut Tape (CT)
1712-TLRP2H20WR020FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2H20WR020FTE
Description
RES 0.02 OHM 1% 2W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.094" W (5.00mm x 2.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,992
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹44.35700₹443.57
25₹37.79640₹944.91
50₹33.67740₹1,683.87
100₹30.16430₹3,016.43
250₹26.32320₹6,580.80
500₹23.91526₹11,957.63
1,000₹21.86889₹21,868.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.65234₹74,609.36
8,000₹17.39748₹1,39,179.84
12,000₹16.75306₹2,01,036.72
20,000₹16.02413₹3,20,482.60
28,000₹15.58985₹4,36,515.80
40,000₹15.16553₹6,06,621.20
Manufacturers Standard Package