
TLRP3A30CR050FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30CR050FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR050FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR050FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR050FTE |
Description | RES 0.05 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹49.94800 | ₹499.48 |
| 25 | ₹42.60480 | ₹1,065.12 |
| 50 | ₹38.00120 | ₹1,900.06 |
| 100 | ₹34.08740 | ₹3,408.74 |
| 250 | ₹29.78972 | ₹7,447.43 |
| 500 | ₹27.09848 | ₹13,549.24 |
| 1,000 | ₹24.81170 | ₹24,811.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹21.21729 | ₹84,869.16 |
| 8,000 | ₹19.81484 | ₹1,58,518.72 |
| 12,000 | ₹19.09459 | ₹2,29,135.08 |
| 20,000 | ₹18.27983 | ₹3,65,596.60 |
| 28,000 | ₹17.79453 | ₹4,98,246.84 |
| 40,000 | ₹17.34657 | ₹6,93,862.80 |