
UPW25B350RV | |
|---|---|
DigiKey Part Number | UPW25B350RV-ND |
Manufacturer | |
Manufacturer Product Number | UPW25B350RV |
Description | RES 350 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.375" L (4.75mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹731.90520 | ₹3,65,952.60 |