
YR1B10RCC | |
|---|---|
DigiKey Part Number | A105944CT-ND - Cut Tape (CT) A105944TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B10RCC |
Description | RES 10 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B10RCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹32.05600 | ₹320.56 |
| 25 | ₹29.70760 | ₹742.69 |
| 50 | ₹28.06760 | ₹1,403.38 |
| 100 | ₹26.54870 | ₹2,654.87 |
| 250 | ₹24.70920 | ₹6,177.30 |
| 500 | ₹23.46238 | ₹11,731.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.33762 | ₹22,337.62 |
| 2,000 | ₹21.33074 | ₹42,661.48 |
| 3,000 | ₹20.79321 | ₹62,379.63 |
| 5,000 | ₹20.16825 | ₹1,00,841.25 |
| 7,000 | ₹19.78685 | ₹1,38,507.95 |
| 10,000 | ₹19.40738 | ₹1,94,073.80 |