249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B249RCC

DigiKey Part Number
A105907CT-ND - Cut Tape (CT)
A105907TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B249RCC
Description
RES 249 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B249RCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,989
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹50.88000₹508.80
25₹43.42480₹1,085.62
50₹38.74680₹1,937.34
100₹34.74910₹3,474.91
250₹30.36372₹7,590.93
500₹27.62034₹13,810.17
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹25.28882₹25,288.82
2,000₹23.30768₹46,615.36
3,000₹22.29009₹66,870.27
5,000₹21.13868₹1,05,693.40
7,000₹20.45260₹1,43,168.20
10,000₹19.78227₹1,97,822.70
Manufacturers Standard Package