
YR1B24R9CC | |
|---|---|
DigiKey Part Number | 1712-YR1B24R9CCCT-ND - Cut Tape (CT) 1712-YR1B24R9CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B24R9CC |
Description | RES 24.9 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B24R9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹31.60880 | ₹790.22 |
| 50 | ₹29.87540 | ₹1,493.77 |
| 100 | ₹28.24470 | ₹2,824.47 |
| 250 | ₹26.29708 | ₹6,574.27 |
| 500 | ₹24.97572 | ₹12,487.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.78293 | ₹23,782.93 |
| 2,000 | ₹22.71549 | ₹45,430.98 |
| 3,000 | ₹22.14627 | ₹66,438.81 |
| 5,000 | ₹21.48459 | ₹1,07,422.95 |
| 7,000 | ₹21.08067 | ₹1,47,564.69 |
| 10,000 | ₹20.67909 | ₹2,06,790.90 |