
YR1B28KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B28KCCCT-ND - Cut Tape (CT) 1712-YR1B28KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B28KCC |
Description | RES 28K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹51.53200 | ₹515.32 |
| 25 | ₹43.98360 | ₹1,099.59 |
| 50 | ₹39.23140 | ₹1,961.57 |
| 100 | ₹35.18700 | ₹3,518.70 |
| 250 | ₹30.75512 | ₹7,688.78 |
| 500 | ₹27.98190 | ₹13,990.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.62242 | ₹25,622.42 |
| 2,000 | ₹23.61846 | ₹47,236.92 |
| 3,000 | ₹22.58891 | ₹67,766.73 |
| 5,000 | ₹21.42421 | ₹1,07,121.05 |
| 7,000 | ₹20.73016 | ₹1,45,111.12 |
| 10,000 | ₹20.05204 | ₹2,00,520.40 |