
CRG1206F680R | |
---|---|
DigiKey Part Number | 1712-CRG1206F680RTR-ND - Tape & Reel (TR) 1712-CRG1206F680RCT-ND - Cut Tape (CT) 1712-CRG1206F680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F680R |
Description | RES SMD 680 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
25 | ₹3.05280 | ₹76.32 |
50 | ₹2.52020 | ₹126.01 |
100 | ₹2.09430 | ₹209.43 |
250 | ₹1.68252 | ₹420.63 |
500 | ₹1.44292 | ₹721.46 |
1,000 | ₹1.25567 | ₹1,255.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.95804 | ₹4,790.20 |
10,000 | ₹0.76840 | ₹7,684.00 |
15,000 | ₹0.71643 | ₹10,746.45 |
25,000 | ₹0.66431 | ₹16,607.75 |
35,000 | ₹0.66127 | ₹23,144.45 |
50,000 | ₹0.65826 | ₹32,913.00 |
60,000 | ₹0.65681 | ₹39,408.60 |
1,20,000 | ₹0.65181 | ₹78,217.20 |
1,25,000 | ₹0.65154 | ₹81,442.50 |