
YR1B5K11CC | |
|---|---|
DigiKey Part Number | 1712-YR1B5K11CCCT-ND - Cut Tape (CT) 1712-YR1B5K11CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B5K11CC |
Description | RES 5.11K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B5K11CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹50.88000 | ₹508.80 |
| 25 | ₹43.42480 | ₹1,085.62 |
| 50 | ₹38.74680 | ₹1,937.34 |
| 100 | ₹34.74910 | ₹3,474.91 |
| 250 | ₹30.36372 | ₹7,590.93 |
| 500 | ₹27.62034 | ₹13,810.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.28882 | ₹25,288.82 |
| 2,000 | ₹23.30768 | ₹46,615.36 |
| 3,000 | ₹22.29009 | ₹66,870.27 |
| 5,000 | ₹21.13868 | ₹1,05,693.40 |
| 7,000 | ₹20.45260 | ₹1,43,168.20 |
| 10,000 | ₹19.78227 | ₹1,97,822.70 |