6.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B6K49CC

DigiKey Part Number
1712-YR1B6K49CCCT-ND - Cut Tape (CT)
1712-YR1B6K49CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B6K49CC
Description
RES 6.49K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹51.53200₹515.32
25₹43.98360₹1,099.59
50₹39.23140₹1,961.57
100₹35.18700₹3,518.70
250₹30.75512₹7,688.78
500₹27.98190₹13,990.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹25.62242₹25,622.42
2,000₹23.61846₹47,236.92
3,000₹22.58891₹67,766.73
5,000₹21.42421₹1,07,121.05
7,000₹20.73016₹1,45,111.12
10,000₹20.05204₹2,00,520.40
Manufacturers Standard Package