
YR1B90R9CC | |
---|---|
DigiKey Part Number | 1712-YR1B90R9CCCT-ND - Cut Tape (CT) 1712-YR1B90R9CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B90R9CC |
Description | RES 90.9 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B90R9CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹72.77000 | ₹72.77 |
10 | ₹47.38700 | ₹473.87 |
25 | ₹40.39440 | ₹1,009.86 |
50 | ₹36.01060 | ₹1,800.53 |
100 | ₹32.30140 | ₹3,230.14 |
250 | ₹28.22640 | ₹7,056.60 |
500 | ₹25.67426 | ₹12,837.13 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1,000 | ₹23.50634 | ₹23,506.34 |
2,000 | ₹21.66366 | ₹43,327.32 |
3,000 | ₹20.71724 | ₹62,151.72 |
5,000 | ₹19.64650 | ₹98,232.50 |
7,000 | ₹19.00836 | ₹1,33,058.52 |
10,000 | ₹18.38498 | ₹1,83,849.80 |
12,000 | ₹18.08610 | ₹2,17,033.20 |
24,000 | ₹17.06004 | ₹4,09,440.96 |
25,000 | ₹17.00457 | ₹4,25,114.25 |