

1-1415535-3 | |
---|---|
DigiKey Part Number | PB2222-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415535-3 |
Description | RELAY GEN PURPOSE 4PDT 6A 115V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1-1415535-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 23.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.85 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,021.70000 | ₹4,021.70 |
10 | ₹3,581.99000 | ₹35,819.90 |
25 | ₹3,420.35920 | ₹85,508.98 |
50 | ₹3,302.79640 | ₹1,65,139.82 |
100 | ₹3,189.22690 | ₹3,18,922.69 |
250 | ₹3,044.96048 | ₹7,61,240.12 |