



1-2071745-0 | |
|---|---|
DigiKey Part Number | 41-1-2071745-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2071745-0 |
Description | RELAY 2 FORM C 230VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1-2071745-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 13.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 207 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CQC, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹914.15000 | ₹914.15 |
| 20 | ₹786.49000 | ₹15,729.80 |
| 40 | ₹759.51250 | ₹30,380.50 |
| 60 | ₹744.16783 | ₹44,650.07 |
| 100 | ₹725.25730 | ₹72,525.73 |
| 260 | ₹691.13904 | ₹1,79,696.15 |
| 500 | ₹668.70088 | ₹3,34,350.44 |
| 1,000 | ₹645.70350 | ₹6,45,703.50 |