MFR Recommended




1-2158100-9 | |
|---|---|
DigiKey Part Number | 1-2158100-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2158100-9 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2158100-9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 106 mA | Coil Resistance 47 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1415899-6 | TE Connectivity Potter & Brumfield Relays | 0 | PB2627-ND | ₹226.83881 | MFR Recommended |
