
1-8588011-3 | |
|---|---|
DigiKey Part Number | 41-1-8588011-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-8588011-3 |
Description | SRS2-113-D011-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 11VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-8588011-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 19 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.4 VDC | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Cadmium Oxied (AgCdO), Gold (Au) | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 585 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,836.47000 | ₹3,836.47 |
| 18 | ₹3,317.26611 | ₹59,710.79 |
| 36 | ₹3,203.29472 | ₹1,15,318.61 |
| 54 | ₹3,138.45278 | ₹1,69,476.45 |
| 108 | ₹3,030.52093 | ₹3,27,296.26 |
| 252 | ₹2,903.56111 | ₹7,31,697.40 |