


11R-SOCKET | |
|---|---|
DigiKey Part Number | 11R-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | 11R-SOCKET |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Base Product Number |

