



1393824-1 | |
|---|---|
DigiKey Part Number | PB1612-ND |
Manufacturer | |
Manufacturer Product Number | 1393824-1 |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer TE Connectivity Potter & Brumfield Relays | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products Cradle Relays, AXICOM |
Part Status Obsolete | Base Product Number |
Type Socket |
