Telecom Relay DPST-NO (2 Form A) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPST-NO (2 Form A) Surface Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

1462043-3

DigiKey Part Number
PB2067TR-ND - Tape & Reel (TR)
PB2067CT-ND - Cut Tape (CT)
PB2067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462043-3
Description
RELAY TELECOM DPST 2A 5V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPST-NO (2 Form A) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462043-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹463.13000₹463.13
10₹412.44100₹4,124.41
25₹393.87840₹9,846.96
50₹380.38520₹19,019.26
100₹367.33920₹36,733.92
250₹350.76700₹87,691.75
500₹338.71992₹1,69,359.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹327.07727₹3,27,077.27
2,000₹315.83019₹6,31,660.38
3,000₹309.42691₹9,28,280.73
Manufacturers Standard Package