



2-1904025-6 | |
|---|---|
DigiKey Part Number | A123707-ND |
Manufacturer | |
Manufacturer Product Number | 2-1904025-6 |
Description | V23234A0004X055-EV-100 |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2-1904025-6 Models |
Category | Must Operate Voltage 16 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 3 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Obsolete | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 94 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver (Ag) |
Contact Form SPDT (1 Form C) | Coil Power 2.3W |
Contact Rating (Current) 50 A | Coil Resistance 255 Ohms |
Switching Voltage 24VDC - Nom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2447984-1 | TE Connectivity Potter & Brumfield Relays | 0 | 41-2447984-1-ND | ₹0.00000 | MFR Recommended |







