



2-2071745-3 | |
|---|---|
DigiKey Part Number | 41-2-2071745-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2071745-3 |
Description | RELAY 4 FORM C 230VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2-2071745-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 13.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 207 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CQC, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,008.27000 | ₹1,008.27 |
| 20 | ₹867.37550 | ₹17,347.51 |
| 40 | ₹837.62575 | ₹33,505.03 |
| 60 | ₹820.68917 | ₹49,241.35 |
| 100 | ₹799.82480 | ₹79,982.48 |
| 260 | ₹762.19696 | ₹1,98,171.21 |
| 500 | ₹737.45164 | ₹3,68,725.82 |
| 1,000 | ₹712.08268 | ₹7,12,082.68 |