Image for 3-1437470-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1437470-5

DigiKey Part Number
2266-3-1437470-5-ND
Manufacturer
Manufacturer Product Number
3-1437470-5
Description
RELAY TIME DELAY
Customer Reference
Detailed Description
Time Delay Relay Delay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Relay Type
-
Function
-
Circuit
-
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
-
Termination Style
-
Timing Adjustment Method
-
Timing Initiate Method
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹64,507.08000₹64,507.08
2₹63,291.00000₹1,26,582.00
3₹60,856.05000₹1,82,568.15