
3-1437470-5 | |
|---|---|
DigiKey Part Number | 2266-3-1437470-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437470-5 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64,507.08000 | ₹64,507.08 |
| 2 | ₹63,291.00000 | ₹1,26,582.00 |
| 3 | ₹60,856.05000 | ₹1,82,568.15 |









