3100-20Q18999CL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 36
Unit Price: ₹8,440.79000
Datasheet
Contactor DPST-NO (DM) (2 Form X) 40 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor DPST-NO (DM) (2 Form X) 40 A 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-20Q18999CL

DigiKey Part Number
PB1879-ND
Manufacturer
Manufacturer Product Number
3100-20Q18999CL
Description
RELAY CONTACTOR DPST 40A 24V
Customer Reference
Detailed Description
Contactor DPST-NO (DM) (2 Form X) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
DPST-NO (DM) (2 Form X)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Features
Insulation - Class B
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
18 VAC
Must Release Voltage
6 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Power
7VA
Coil Resistance
11Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes