
3RP1525-1AP30 | |
|---|---|
DigiKey Part Number | 3RP1525-1AP30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP1525-1AP30 |
Description | RELAY TIME DELAY 100HR 3A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 200 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |