



4-1415538-1 | |
|---|---|
DigiKey Part Number | PB2985-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415538-1 |
Description | RELAY GEN PURPOSE SPST 16A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1415538-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.69000 | ₹783.69 |
| 20 | ₹674.15400 | ₹13,483.08 |
| 40 | ₹651.02075 | ₹26,040.83 |
| 60 | ₹637.85817 | ₹38,271.49 |
| 100 | ₹621.66240 | ₹62,166.24 |
| 260 | ₹592.42281 | ₹1,54,029.93 |
| 500 | ₹573.19640 | ₹2,86,598.20 |
| 1,000 | ₹553.48477 | ₹5,53,484.77 |









