General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
6-1415358-1
Relay Basics - Another Teaching Moment | DigiKey Electronics

6-1415358-1

DigiKey Part Number
PB2617-ND
Manufacturer
Manufacturer Product Number
6-1415358-1
Description
RELAY GEN PURPOSE SPST 10A 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6-1415358-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
225 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,050₹200.96138₹2,11,009.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.